| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC10DRAN-S734 |
ABC10DRAN-S734
| Heilind Number: | SULABC10DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The two-row, 20-position design with a pitch of 2.54mm allows for efficient signal transmission. Operating at voltage up to 700 VAC and temperatures ranging from -65 to 150°C, it meets the needs of various industries. The right-angle orientation and no mounting feature make it versatile for different PCB layouts. Tailored for high reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC10DRANS734.

