ABC10DRAN-S93

Heilind Number:SULABC10DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRAN-S93

Detailed Description

Introducing the ABC10DRAN-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for power transmission. The 2-row, 20-position configuration with a pitch of 2.54mm allows for efficient signal transfer. Gold-plated contacts and full bellow design guarantee optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting requirement offer flexibility in installation. The Matte Tin termination plating ensures secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, the ABC10DRAN-S93 is ideal for space-constrained PCB layouts. Perfect for hi-rel applications, this connector is a reliable choice for demanding electronic systems.