| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DRAN |
ABC10DRAN
| Heilind Number: | SULABC10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC10DRAN connector, featuring PPS and Beryllium Copper construction for superior performance. With a current rating of 3A and voltage capacity of 700VAC, this female connector is designed for high-power applications. Boasting two rows of 20 gold-plated contacts on a 2.54mm pitch, it ensures reliable signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trusted for quality and durability, this connector is perfect for Board To Board and Card Edge applications.

