ABC10DRAS-S93

Heilind Number:SULABC10DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRAS-S93

Detailed Description

Introducing the ABC10DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row, 20-position female design with side hole mounting and through-hole termination method offers easy and secure installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. With an orientation of right angle and tail length of 3.18mm, it allows for efficient PCB connectivity. The connector's matte tin termination plating ensures long-term performance. Meeting high standards for quality and reliability, the ABC10DRAS-S93 is a top choice for engineers and designers working on mission-critical projects. Elevate your connectivity solutions with this exceptional component.