Introducing the ABC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, with a right-angle orientation and side hole mount type for easy installation. Gold-plated contacts on a full bellow design guarantee optimal signal transfer and durability. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, the ABC10DRAS is compact yet robust, meeting the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with this top-of-the-line connector.