ABC10DREH

Heilind Number:SULABC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DREH

Detailed Description

The ABC10DREH is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity options. The female connector, with gold-plated contacts, guarantees low contact resistance and enhanced signal integrity. Its full bellow design and straight orientation make it easy to install and use. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a clearance hole mount type and eyelet termination method, it provides secure and stable connections. The connector's matte tin termination plating further enhances its durability. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ABC10DREH connector delivers exceptional performance and reliability. Trust in its quality for your connectivity needs.