ABC10DREI-S13

Heilind Number:SULABC10DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DREI-S13

Detailed Description

Introducing the ABC10DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The female connector with two rows and a threaded mount type offers easy installation on PCBs. The termination method is through a card extender, and the contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 2.54mm, it provides efficient signal transfer. Its full bellow contact type and straddle orientation further enhance performance. This connector has 20 positions and meets stringent operating temperature requirements, ranging from -65 to 150°C. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The termination plating is matte tin, ensuring compatibility with lead-free soldering processes. Whether for aerospace, defense, or industrial applications, the ABC10DREI-S13 is a reliable solution for your connectivity needs.