| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DREI |
ABC10DREI
| Heilind Number: | SULABC10DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DREI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and termination method of eyelet, it guarantees optimal signal transmission. The two rows of 20 female contacts, with a pitch of 2.54mm, offer efficient data transfer. The full bellow contact type and threaded mount provide secure attachment. Operating at temperatures ranging from -65 to 150°C and withstanding voltages up to 700VAC, this connector is ideal for aerospace, defense, and industrial systems. Trust in the ABC10DREI for robust and dependable interconnect solutions.

