ABC10DREN-S13

Heilind Number:SULABC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DREN-S13

Detailed Description

This high-performance connector, SKU ABC10DREN-S13, is designed for demanding applications requiring reliable power transmission. Constructed with PPS and Beryllium Copper, it ensures excellent durability and conductivity. Featuring a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The female gender with Full Bellow contacts and Gold plating guarantees secure and low-resistance connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for extreme environments. The termination method is via Card Extender, making installation easy and efficient. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. Certified for quality and performance, it is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.