| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC10DREN-S734 |
ABC10DREN-S734
| Heilind Number: | SULABC10DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DRENS734, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The full bellow contact type and gold plating guarantee low contact resistance and long-term durability. With 20 positions and 2 rows, it offers ample connectivity options. The straight orientation and no mounting requirement make installation a breeze. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating provides excellent solderability. Trust the ABC10DRENS734 for your critical board-to-board and card edge connection needs.

