ABC10DREN-S93

Heilind Number:SULABC10DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DREN-S93

Detailed Description

Introducing the ABC10DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 20 positions offer versatile connectivity options. The termination method of eyelet and contact plating in gold guarantee optimal signal integrity. Operating temperature range from -65 to 150°C makes it ideal for extreme conditions. Its compact design with a connector height of 10.95mm and width of 8.38mm allows for space-saving installation. With a pitch of 2.54mm and straight orientation, it facilitates easy PCB mounting. The matte tin termination plating ensures durability. Perfect for applications in aerospace, defense, and industrial sectors, the ABC10DREN-S93 is a reliable solution for your connectivity needs.