ABC10DREN

Heilind Number:SULABC10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DREN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DREN

Detailed Description

Introducing the ABC10DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows of 20 positions each, offers ample connectivity options. Its eyelet termination method and gold-plated contacts guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The straight orientation and compact dimensions of 10.95mm (height) and 8.38mm (width) make it easy to integrate into PCB designs. With matte tin termination plating and full bellow contact type, it ensures optimal performance. Trust the ABC10DREN for your critical connectivity requirements in aerospace, defense, and industrial applications.