ABC10DRES-S13

Heilind Number:SULABC10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRES-S13

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, this female connector ( ABC10DRES-S13) is designed for high-performance applications. With a current rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. This two-row connector, with side hole mount and card extender termination method, offers secure connectivity. The beryllium copper contacts, plated with gold for enhanced conductivity, guarantee long-lasting performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The 20-position connector with full bellow contacts and straddle orientation ensures efficient signal transfer. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides corrosion resistance, making it a dependable choice for board-to-board and card edge connections in various industries.