ABC10DRES-S93

Heilind Number:SULABC10DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRES-S93

Detailed Description

Introducing SKU ABC10DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for power and signal transmission. The two-row, 20-position design with side hole mount and eyelet termination method offers secure connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for various system layouts. With matte tin termination plating and full bellow contact type, it guarantees durability and signal integrity. Trust in the ABC10DRESS93 for efficient and rugged board-level connections.