ABC10DRES

Heilind Number:SULABC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRES

Detailed Description

The ABC10DRES board-to-board PCB connector is specifically designed for high reliability applications, featuring a durable construction with PPS and Beryllium Copper materials. With a 2.54mm pitch and 20 positions, this connector offers secure and efficient connectivity. The female gender, side hole mount type, and eyelet termination method ensure easy installation. Contact material of Beryllium Copper and gold plating guarantee excellent conductivity, while a voltage rating of 700 VAC and operating temperature range of -65 to 150°C make it suitable for a wide range of environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, this connector provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin, it complies with industry standards for reliability. Perfect for applications requiring a combination of durability, high performance, and ease of use, the ABC10DRES is a top choice for engineers and manufacturers in various industries.