ABC10DRMD

Heilind Number:SULABC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMD

Detailed Description

Experience unparalleled durability and performance with our ABC10DRMD Board-To-Board PCB Connector. This female connector, featuring PPS and Beryllium Copper construction, guarantees reliable connectivity in even the most demanding environments. With a pitch of 2.54mm (.1in) and 20 positions across 2 rows, it offers seamless integration for your electronic projects. The termination method of Wire Wrap ensures secure connections, while the gold-plated Beryllium Copper contacts provide optimal conductivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation a breeze, and with a tail length of 14.22mm (.56in) and a low-profile connector height of 15.49mm (.61in), it's ideal for compact designs. Trust in the reliability of the ABC10DRMD for your connectivity needs.