ABC10DRMH

Heilind Number:SULABC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMH

Detailed Description

The ABC10DRMH Connector features two rows of female terminals designed for efficient wire wrap termination, ensuring secure connectivity in high-vibration environments. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance. With a pitch of 2.54mm, it offers precise alignment on the PCB. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation, compact dimensions, and clearance hole mounting make it easy to integrate onto the board. Boasting 20 positions and a tail length of 14.22mm, it offers ample connectivity options. The ABC10DRMH is ideal for use in board-to-board and card edge connections, meeting the demands of high-reliability environments.