ABC10DRMI-S288

Heilind Number:SULABC10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMI-S288

Detailed Description

Introducing the ABC10DRMIS288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 2.54mm pitch and 20 positions, it offers efficient data transmission. The female, two-row design with threaded mount and card extender termination method guarantees secure and stable installation. Contact material of Beryllium Copper with gold plating ensures excellent conductivity, while loop bellow contact type and straddle orientation enhance signal integrity. Operating up to 700 VAC and -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Matte Tin termination plating adds durability. Trust the ABC10DRMIS288 for superior board-to-board connectivity in your projects.