ABC10DRMI

Heilind Number:SULABC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRMI

Detailed Description

Introducing the ABC10DRMI, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a contact plating of gold and termination method of wire wrap, it guarantees secure and efficient connections. Featuring two rows with 20 positions each, it offers ample connectivity options. The loop bellow contact type and threaded mount provide stability and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for a variety of uses. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for board-to-board PCB and card edge connections. Trust the ABC10DRMI for exceptional performance and longevity in your electronic designs.