ABC10DRMN-S273

Heilind Number:SULABC10DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRMN-S273

Detailed Description

ABC10DRMN-S273 features a robust construction, with PPS and Beryllium Copper materials ensuring durability and reliable performance. Designed for female connectors with two rows, it offers a secure connection with a wire wrap termination method. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it is suitable for various applications with a voltage rating of 700 VAC. The connector's Loop Bellow contact type and straight orientation make it easy to use, with 20 positions available for comprehensive connectivity. Its operating temperature range of -65 to 150°C, along with termination plating in Matte Tin, further enhance its versatility and suitability for high-performance environments. Ideal for board-to-board PCB and card edge connections, the ABC10DRMNS273 is a reliable solution for your connectivity needs.