ABC10DRMN-S288

Heilind Number:SULABC10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMN-S288

Detailed Description

Introducing the ABC10DRMN-S288, a high-performance PCB connector designed for precise and reliable connections in electronic devices. Featuring a contact material of beryllium copper with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation facilitate secure mating, while the card extender termination method offers easy installation. This connector, with two rows and 20 positions, boasts a tail length of 13.84mm and operates efficiently in temperatures ranging from -65 to 150°C. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the ABC10DRMN-S288 for seamless board-to-board connections in your projects.