ABC10DRMN-S328

Heilind Number:SULABC10DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMN-S328

Detailed Description

Introducing the ABC10DRMN-S328, a high-performance PCB connector designed for demanding industrial applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 20 female contact positions, with a 2-row configuration, offer versatile connectivity options. The termination method of wire wrap provides secure and efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of power and signal transmission tasks. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. Measuring at .61 inches in height and with a compact width of 9.4mm, the connector is space-efficient on the PCB. Its straight orientation and no mounting requirement make integration hassle-free. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the ABC10DRMN-S328 for enhanced performance and reliability.