ABC10DRMN

Heilind Number:SULABC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMN

Detailed Description

The ABC10DRMN PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. This female connector boasts two rows of 20 loop bellow contacts plated with gold for optimal conductivity. The wire wrap termination method and 2.54mm pitch allow for secure and efficient connections. Operating in temperatures ranging from -65 to 150°C, it guarantees stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin, it ensures long-term durability. The ABC10DRMN is ideal for use in aerospace, defense, and industrial applications where high reliability is essential.