ABC10DRMS-S288

Heilind Number:SULABC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMS-S288

Detailed Description

Introducing the ABC10DRMSS288 PCB Connector, a high-performance solution for your board-to-board connectivity needs. With a pitch of 2.54mm (.1 in) and two rows of 20 female contacts, this connector ensures reliable data and power transmission in your electronic systems. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation make for easy and secure mating. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it's suitable for diverse applications. The termination method using a card extender and matte tin plating on the tails ensure efficient assembly. Compact in size, with a height of 15.49mm and width of 9.4mm (.37 in), it's perfect for space-constrained designs. Trust in the ABC10DRMSS288 for top-tier performance in your PCB connections.