ABC10DRMS

Heilind Number:SULABC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRMS

Detailed Description

Introducing the ABC10DRMS, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The 20-position, dual-row design with a side hole mount type and wire wrap termination method allows for secure and efficient connectivity. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability, even in harsh environments with an operating temperature range of -65 to 150°C. With a straight orientation and a compact connector height of 15.49mm, the ABC10DRMS is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, telecommunications, or industrial applications, this connector, categorized under hi-rel connectors, meets the highest standards of performance and quality. Elevate your connectivity solutions with the ABC10DRMS.