ABC10DRMT-S273

Heilind Number:SULABC10DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRMT-S273

Detailed Description

Our ABC10DRMT-S273 connector is a high-performance solution for board-to-board PCB and card edge connections, designed for optimal signal integrity and durability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance even in high-voltage applications, with a rating of 700 VAC. The female gender, two rows of 20 positions each, and threaded mount type offer secure and stable connections. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and corrosion resistance. With a wire wrap termination method and a pitch of 2.54mm, installation is efficient and precise. The straight orientation and loop bellow contact type further enhance ease of use. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Meeting the highest quality standards, it boasts Matte Tin termination plating and a compact design, with dimensions of 9.4mm in width and 15.49mm in height, making it ideal for space-constrained installations. Trust in the ABC10DRMTS273 for seamless and reliable connectivity in your electronic systems.