ABC10DRMT-S288

Heilind Number:SULABC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMT-S288

Detailed Description

The ABC10DRMT-S288 Board-to-Board PCB Connector is a high-performance component designed for demanding industrial applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female gender, threaded mount type, and card extender termination method offer secure and stable connections. Its 20 positions with a pitch of 2.54mm allow for efficient signal transmission. The contact material of Beryllium Copper with gold plating ensures low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its performance and longevity. Overall, the ABC10DRMT-S288 is a top-of-the-line solution for high-reliability board-to-board connections in critical systems.