ABC10DRMT-S664

Heilind Number:SULABC10DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRMT-S664

Detailed Description

This female board-to-board PCB connector, SKU ABC10DRMT-S664, features a rugged construction with PPS and Beryllium Copper materials, making it ideal for demanding industrial applications. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, it offers reliable connectivity in high-density setups. The contact plating of Gold ensures excellent conductivity, while the termination method of Wire Wrap guarantees secure connections. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector is suitable for power transmission. Its straight orientation and threaded mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The Matte Tin termination plating adds to its durability. Overall, the ABC10DRMTS664 is a high-performance solution for critical electronic connections.