ABC10DRMZ

Heilind Number:SULABC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRMZ

Detailed Description

Introducing the ABC10DRMZ, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring a sleek and durable design, this connector is made from PPS and Beryllium Copper, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is perfect for demanding applications. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Its termination method is wire wrap, and it has a side hole mount type, ideal for easy installation. With two rows and twenty positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its loop bellow contact type and straight orientation further enhance its performance. The matte tin termination plating adds to its longevity. Whether used in industrial machinery or electronic devices, the ABC10DRMZ ensures seamless connectivity and efficient power transfer. Upgrade your systems with this reliable and high-quality connector today.