ABC10DRSD-S273

Heilind Number:SULABC10DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRSD-S273
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRSD-S273

Detailed Description

Introducing the ABC10DRSD-S273, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The connector, with a pitch of 2.54mm and 20 positions, is ideal for applications requiring multiple connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The termination method is through-hole, guaranteeing secure and stable connections. Operating smoothly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh industrial settings. The ABC10DRSDS273 is a top choice for engineers seeking high-quality and high-reliability interconnect solutions.