ABC10DRSD-S664

Heilind Number:SULABC10DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRSD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRSD-S664

Detailed Description

Introducing the ABC10DRSD-S664, a high-performance board-to-board connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for reliable power transmission in demanding environments. Its female gender, 2 rows, and clearance hole mount type offer easy and secure installation. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, ensures low contact resistance and long-term reliability. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 11.94mm, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating adds further protection against corrosion, extending the connector's lifespan. Whether for industrial or commercial use, the ABC10DRSD-S664 guarantees superior performance and durability.