ABC10DRSI

Heilind Number:SULABC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRSI

Detailed Description

Introducing the ABC10DRSI, a high-performance connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise and secure connections on PCBs. The threaded mount type and thru-hole termination method guarantee stable installation. Operating at up to 700VAC and with an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and straight orientation make it versatile for various setups. With 20 positions and a tail length of 4.83mm, it provides ample connectivity options. Its wide operating temperature range from -65 to 150°C and matte tin termination plating ensure durability in harsh environments. Perfect for board-to-board and card edge connections, the ABC10DRSI is a top choice for reliable and high-speed data transfer.