ABC10DRSN

Heilind Number:SULABC10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRSN

Detailed Description

This ABC10DRSN connector features a robust design suitable for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and efficient performance. The female connector offers 20 positions in a 2-row layout, allowing for multiple connections. Its straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 150°C, it is ideal for harsh environments. Gold-plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination ensures secure soldering. Meeting strict quality standards, this connector is perfect for demanding board-to-board or card edge connections in various electronic devices. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it versatile for different PCB layouts. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The loop bellow contact type further enhances its performance, making it a dependable choice for critical applications. Upgrade your connectivity solutions with the ABC10DRSN connector.