ABC10DRSS-S288

Heilind Number:SULABC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRSS-S288

Detailed Description

The ABC10DRSS-S288 board-to-board PCB connector is engineered for high-performance applications, featuring a durable construction of PPS and beryllium copper. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its female gender and side hole mount type with card extender termination method make it easy to install. The 20-position, 2-row design with loop bellow contacts guarantees secure connectivity. Gold-plated beryllium copper contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration, making it ideal for various electronic devices and systems.