| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DRSS |
ABC10DRSS
| Heilind Number: | SULABC10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DRSS |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the ABC10DRSS connector offers reliable power transmission with a low 3 A amperage. Designed for female gender connections, it boasts two rows with side hole mount type and through-hole termination method. The Beryllium Copper contacts plated with gold ensure optimal conductivity, suitable for high-voltage applications up to 700 VAC. With a pitch of 2.54 mm and 20 loop bellow contact positions, it guarantees secure and efficient board-to-board or card-edge connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector, measuring at .61 inches in height and 9.4 mm in width, is a vital component for reliable electronic systems.

