ABC10DRST-S273

Heilind Number:SULABC10DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRST-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRST-S273

Detailed Description

The ABC10DRST-S273 connector is a high-performance component designed for demanding applications in the aerospace, defense, and telecommunications industries. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronic systems. The gold-plated contacts offer superior conductivity and corrosion resistance, while the loop bellow contact type guarantees secure mating. Its threaded mount type and thru-hole termination method provide easy and durable installation on PCBs. With 20 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and extreme temperature conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental regulations. Overall, the ABC10DRST-S273 is a reliable and high-quality solution for board-to-board and card edge connections, offering exceptional performance and durability.