ABC10DRST-S288

Heilind Number:SULABC10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRST-S288

Detailed Description

Introducing the ABC10DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power and signal transmission. The female gender, two rows, threaded mount type, and card extender termination method make it easy to install and maintain. Contact plating in gold and termination plating in matte tin guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, contact type loop bellow, and straddle orientation, it provides precise and stable connections. Operating temperature range from -65 to 150°C allows for versatile use. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial or commercial applications, the ABC10DRST-S288 is the ideal choice for your connectivity needs.