ABC10DRST

Heilind Number:SULABC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRST

Detailed Description

SKU ABC10DRST features a high-performance female connector with 20 positions arranged in two rows, offering reliable board-to-board or card edge connectivity. Designed for demanding applications, this connector boasts PPS and Beryllium Copper construction with Gold plating, ensuring optimal signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a loop bellow contact type and a voltage rating of 700 VAC, it meets stringent industry standards for safety and efficiency. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Its compact dimensions, with a connector height of 15.49 mm and width of 9.4 mm, make it space-efficient without compromising functionality. Perfect for use in aerospace, defense, or industrial applications, the ABC10DRST is a dependable choice for high-reliability connectivity needs.