ABC10DRTH-S13

Heilind Number:SULABC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTH-S13

Detailed Description

The ABC10DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it can handle high-power applications with ease. The connector has a dual-row, 20-position design with a 2.54mm pitch, suitable for connecting multiple signal lines on a PCB. Its clearance hole mount type and card extender termination method make it easy to install and secure in place. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The connector is RoHS compliant and suitable for use in various industries, including aerospace, defense, and telecommunications. Trust the ABC10DRTH-S13 for high-reliability connections in your next project.