ABC10DRTH-S734

Heilind Number:SULABC10DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC10DRTH-S734

Detailed Description

Introducing the ABC10DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of 10.95mm and a width of 8.38mm, this connector is ideal for space-constrained designs. Featuring two rows with 20 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole with matte tin plating, guaranteeing secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and tail length of 5.08mm facilitate easy installation on PCBs. Trust in the ABC10DRTH-S734 for efficient and dependable board-to-board connections in your electronic systems.