ABC10DRTH

Heilind Number:SULABC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTH

Detailed Description

ABC10DRTH – This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector, with two rows of 20 positions each, guarantees secure connectivity. Its clearance hole mount type and through-hole termination method simplify installation. The contact material of Beryllium Copper with gold plating offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Matte tin termination plating adds to its robustness. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient, making it a vital component in various electronic systems.