ABC10DRTI-S13

Heilind Number:SULABC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTI-S13

Detailed Description

Introducing the ABC10DRTI-S13, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows and 20 positions, ensuring reliable connectivity in compact spaces. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The full bellow contact type, made of gold-plated Beryllium Copper, guarantees optimal signal transmission with a maximum voltage of 700VAC and an amperage of 3A. Its threaded mount type and card extender termination method make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a connector height of 10.95mm and a width of 8.38mm, it's compact yet effective. The termination plating of matte tin ensures long-term performance. Trust the ABC10DRTIS13 for your connectivity needs, where precision and reliability are paramount.