ABC10DRTI-S734

Heilind Number:SULABC10DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRTI-S734

Detailed Description

Introducing the ABC10DRTI-S734, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3 A. With two rows of contacts and a threaded mount type, it ensures secure installation on the PCB. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. The Full Bellow contact type and straight orientation further enhance its versatility. With 20 positions and a pitch of 2.54 mm, it allows for efficient PCB connectivity. The Matte Tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections in various industries, the ABC10DRTIS734 is a dependable choice for your connectivity needs.