| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABC10DRTI-S93 |
ABC10DRTI-S93
| Heilind Number: | SULABC10DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC10DRTI-S93, a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector features a threaded mount type for secure installation. With two rows and 20 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With a termination method of thru hole and termination plating of Matte Tin, it guarantees durability even in harsh environments. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a top choice for high-reliability applications.

