ABC10DRTI

Heilind Number:SULABC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTI

Detailed Description

SKU ABC10DRTI features a high-quality PCB connector designed for reliable and efficient performance in demanding applications. With a pitch of 2.54mm and two rows of 20 positions each, this connector ensures secure and precise connections on your circuit board. The female connector is mounted via a threaded method and terminated through holes, guaranteeing stability during operation. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal transmission, while the full bellow design accommodates for any mating variations. Rated for 700VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures compatibility with various soldering processes. Whether for board-to-board or card edge connections, the ABC10DRTI is a reliable solution for your connectivity needs.