ABC10DRTN

Heilind Number:SULABC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTN

Detailed Description

ABC10DRTN offers a high-performance solution for board-to-board PCB connectivity, featuring PPS and Beryllium Copper construction for durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. Its female gender and straight orientation with two rows of 20 positions ensure secure and efficient connections. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Termination is via Thru Hole method with Matte Tin plating, meeting industry standards. Operating temperature range of -65 to 150 °C allows for use in extreme environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trusted in various industries for its performance, the ABC10DRTN is a key component in ensuring seamless connectivity in electronic systems.