ABC10DRTS-S13

Heilind Number:SULABC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRTS-S13

Detailed Description

The ABC10DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The 20-position design with two rows allows for versatile connectivity options. Its side hole mount and card extender termination method offer easy installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and high reliability. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 150°C, it meets the most stringent performance requirements. The connector's straddle orientation and full bellow contact type further enhance its durability and signal integrity. Matte Tin termination plating provides corrosion resistance for long-term reliability. Whether in aerospace, defense, or industrial applications, the ABC10DRTS-S13 delivers exceptional performance and durability.