ABC10DRTS-S93

Heilind Number:SULABC10DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC10DRTS-S93

Detailed Description

Introducing the ABC10DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The female connector boasts two rows of 20 positions each, with a pitch of 2.54mm (.1in) for efficient signal transfer. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Its straight orientation, side-hole mount type, and full bellow contact design make installation easy and secure. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is ideal for space-constrained PCB layouts. Trust the ABC10DRTS-S93 for high-reliability connectivity in your critical systems.