ABC10DRTS

Heilind Number:SULABC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRTS

Detailed Description

Introducing the ABC10DRTS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts offer optimal conductivity, while the full bellow design enhances durability. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ABC10DRTS is a must-have component for your electronic projects.