ABC10DRXH

Heilind Number:SULABC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DRXH

Detailed Description

Introducing the ABC10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee excellent conductivity, while the Full Bellow contact type and Thru Hole termination method provide secure and stable connections. With 20 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it fits compactly into designs without sacrificing performance. The Matte Tin termination plating ensures long-term durability. Trust the ABC10DRXH for efficient and dependable board-to-board connections in your designs.